22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXM22MEFRT15X11

DigiKey Part Number
1189-50YXM22MEFRT15X11CT-ND - Cut Tape (CT)
1189-50YXM22MEFRT15X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXM22MEFRT15X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
74.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
135 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
500,12280 €6,14 €
1000,10820 €10,82 €
5000,08290 €41,45 €
1.0000,07488 €74,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06821 €136,42 €
4.0000,06265 €250,60 €
6.0000,05985 €359,10 €
10.0000,05672 €567,20 €
14.0000,05488 €768,32 €
20.0000,05311 €1.062,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €