Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF2.2MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2923-ND |
Manufacturer | |
Manufacturer Product Number | 50YXF2.2MEFC5X11 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF2.2MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.06 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 43 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ2.2M5X11 | Rubycon | 3.685 | 100YXJ2.2M5X11-ND | 0,23000 € | Upgrade |
| 50YXJ2R2M5X11 | Rubycon | 8.663 | 1189-50YXJ2R2M5X11-ND | 0,23000 € | Parametric Equivalent |
| 50YXM2R2M5X11 | Rubycon | 0 | 50YXM2R2M5X11-ND | 0,06443 € | Parametric Equivalent |
| 50YXM2R2MEFR5X11 | Rubycon | 0 | 1189-50YXM2R2MEFR5X11-ND | 0,29000 € | Parametric Equivalent |
| EKYA101ELL2R2ME11D | Chemi-Con | 1.146 | 565-EKYA101ELL2R2ME11D-ND | 0,35000 € | Upgrade |








