Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF10MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-4216-1-ND - Cut Tape (CT) 1189-4216-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXF10MEFCTA5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF10MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MTA5X11 | Rubycon | 3.730 | 1189-50YXJ10MTA5X11CT-ND | 0,17000 € | Parametric Equivalent |
| 50YXM10MEFRTA5X11 | Rubycon | 49.993 | 1189-50YXM10MEFRTA5X11CT-ND | 0,31000 € | Parametric Equivalent |
| 63YXF10MEFCTA5X11 | Rubycon | 5.790 | 1189-3784-1-ND | 0,21000 € | Parametric Equivalent |
| 63YXM10MEFCTA5X11 | Rubycon | 0 | 63YXM10MEFCTA5X11-ND | 0,05489 € | Parametric Equivalent |
| EEU-EB1H100SB | Panasonic Industry | 4.941 | P19606CT-ND | 0,32000 € | Parametric Equivalent |







