
50YXM10MEFRTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM10MEFRTA5X11CT-ND - Cut Tape (CT) 1189-50YXM10MEFRTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXM10MEFRTA5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13680 € | 6,84 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08397 € | 83,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07663 € | 153,26 € |
| 4.000 | 0,07053 € | 282,12 € |
| 6.000 | 0,06744 € | 404,64 € |
| 10.000 | 0,06400 € | 640,00 € |
| 14.000 | 0,06198 € | 867,72 € |
| 20.000 | 0,06003 € | 1.200,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

