Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

50YK2200M16X31.5 | |
|---|---|
DigiKey Part Number | 50YK2200M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YK2200M16X31.5 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YK2200M16X31.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 2,40000 € | Direct |
| 50PX2200MEFC16X31.5 | Rubycon | 0 | 1189-1753-ND | 2,02000 € | Upgrade |
| ECA-1HM222 | Panasonic Industry | 1.930 | P5187-ND | 2,08000 € | Direct |
| UVK1H222MHD | Nichicon | 832 | 493-6061-ND | 2,52000 € | Direct |
| ECA-1HHG222 | Panasonic Industry | 5.163 | P5576-ND | 2,31000 € | Upgrade |











