Direct
Parametric Equivalent

50WXA1000MEFC16X20 | |
|---|---|
DigiKey Part Number | 50WXA1000MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50WXA1000MEFC16X20 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WXA1000MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.068 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX1000MEFC16X20 | Rubycon | 0 | 50PX1000MEFC16X20-ND | 0,61830 € | Direct |
| 50WXA1000MEFCGC16X20 | Rubycon | 0 | 50WXA1000MEFCGC16X20-ND | 0,51935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,77432 € | 464,59 € |
| Unit Price without VAT: | 0,77432 € |
|---|---|
| Unit Price with VAT: | 0,92144 € |



