Direct

50PX1000MEFC16X20 | |
|---|---|
DigiKey Part Number | 50PX1000MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50PX1000MEFC16X20 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX1000MEFC16X20 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WXA1000MEFC16X20 | Rubycon | 0 | 50WXA1000MEFC16X20-ND | 0,77432 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,61830 € | 123,66 € |
| Unit Price without VAT: | 0,61830 € |
|---|---|
| Unit Price with VAT: | 0,73578 € |


