Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50WA470MEFC16X16 | |
|---|---|
DigiKey Part Number | 50WA470MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 50WA470MEFC16X16 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WA470MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WXA470MEFC16X16 | Rubycon | 0 | 50WXA470MEFC16X16-ND | 0,37652 € | Upgrade |
| 477SAK050M | CORNELL DUBILIER KNOWLES | 0 | 477SAK050M-ND | 0,34292 € | Parametric Equivalent |
| URS1H471MHD | Nichicon | 200 | 493-15911-ND | 0,93000 € | Parametric Equivalent |
| URS1H471MHD1CV | Nichicon | 855 | URS1H471MHD1CV-ND | 0,93000 € | Parametric Equivalent |
| URS1H471MHD1TN | Nichicon | 203 | 493-12004-1-ND | 0,93000 € | Parametric Equivalent |





