Parametric Equivalent

50WXA470MEFC16X16 | |
|---|---|
DigiKey Part Number | 50WXA470MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 50WXA470MEFC16X16 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WXA470MEFC16X16 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50WXA470MEFCGC16X16 | Rubycon | 0 | 50WXA470MEFCGC16X16-ND | 0,37953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37953 € | 227,72 € |
| Unit Price without VAT: | 0,37953 € |
|---|---|
| Unit Price with VAT: | 0,45164 € |


