50USR4700M22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 56
Unit Price: 5,67000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,86157 €
Datasheet

Upgrade


Nichicon
In Stock: 1.001
Unit Price: 3,70000 €
Datasheet

Upgrade


Nichicon
In Stock: 872
Unit Price: 3,92000 €
Datasheet
Image for 50USR4700M22X45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USR4700M22X45

DigiKey Part Number
50USR4700M22X45-ND
Manufacturer
Manufacturer Product Number
50USR4700M22X45
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
EDA/CAD Models
50USR4700M22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,86445 €372,89 €
Manufacturers Standard Package
Unit Price without VAT:1,86445 €
Unit Price with VAT:2,21870 €