Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

50TWL4.7MEFC5X11 | |
|---|---|
DigiKey Part Number | 50TWL4.7MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50TWL4.7MEFC5X11 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TWL4.7MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 61.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ4.7M5X11 | Rubycon | 2.230 | 50YXJ4.7M5X11-ND | 0,22000 € | Direct |
| 100PK4.7MEFC5X11 | Rubycon | 0 | 100PK4.7MEFC5X11-ND | 0,26000 € | Upgrade |
| 100YK4R7M5X11 | Rubycon | 0 | 100YK4R7M5X11-ND | 0,00000 € | Upgrade |
| 100YXF4.7MEFC5X11 | Rubycon | 2.875 | 1189-2148-ND | 0,26000 € | Upgrade |
| 100YXF4R7M5X11 | Rubycon | 0 | 100YXF4R7M5X11-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04955 € | 148,65 € |
| Unit Price without VAT: | 0,04955 € |
|---|---|
| Unit Price with VAT: | 0,05896 € |









