Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50YXF4.7MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1862-ND |
Manufacturer | |
Manufacturer Product Number | 50YXF4.7MEFC5X11 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXF4.7MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 88 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF4.7MEFC5X11 | Rubycon | 2.816 | 1189-2148-ND | 0,26000 € | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1.756 | 100YXJ4.7M5X11-ND | 0,20000 € | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 4.187 | 1189-1030-ND | 0,19000 € | Upgrade |
| 50YXJ4.7M5X11 | Rubycon | 2.067 | 50YXJ4.7M5X11-ND | 0,22000 € | Parametric Equivalent |
| 50YXM4R7MEFR5X11 | Rubycon | 893 | 1189-50YXM4R7MEFR5X11-ND | 0,23000 € | Parametric Equivalent |










