Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50TWL22MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 50TWL22MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50TWL22MEFC6.3X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TWL22MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YK22M6.3X11 | Rubycon | 0 | 100YK22M6.3X11-ND | 0,00000 € | Upgrade |
| 100YXJ22M6.3X11 | Rubycon | 10.507 | 100YXJ22M6.3X11-ND | 0,32000 € | Upgrade |
| 63YXF22MEFC6.3X11 | Rubycon | 0 | 63YXF22MEFC6.3X11-ND | 0,00000 € | Upgrade |
| UPJ1H220MED | Nichicon | 0 | 493-15638-ND | 0,00000 € | Direct |
| UPM1H220MED | Nichicon | 0 | 493-15741-ND | 0,09944 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06731 € | 201,93 € |
| Unit Price without VAT: | 0,06731 € |
|---|---|
| Unit Price with VAT: | 0,08010 € |













