100YK22M6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 10.507
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06578 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,07619 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.650
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.990
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.391
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.262
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 435
Unit Price: 0,28000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YK22M6.3X11

DigiKey Part Number
100YK22M6.3X11-ND
Manufacturer
Manufacturer Product Number
100YK22M6.3X11
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
100YK22M6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
202.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ22M6.3X11Rubycon10.507100YXJ22M6.3X11-ND0,32000 €Upgrade
100PK22MEFCT16.3X11Rubycon0100PK22MEFCT16.3X11-ND0,06578 €Parametric Equivalent
226CKS100MCORNELL DUBILIER KNOWLES0226CKS100M-ND0,07619 €Parametric Equivalent
ECA-2AM220Panasonic Industry8.650P5310-ND0,28000 €Parametric Equivalent
ECA-2AM220IPanasonic Industry1.99010-ECA-2AM220ICT-ND0,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes