Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SZV1M4X5.5 | |
|---|---|
DigiKey Part Number | 50SZV1M4X5.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50SZV1M4X5.5 |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SZV1M4X5.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H010MCL1GB | Nichicon | 59.001 | 493-2216-1-ND | 0,27000 € | Direct |
| UUA1H010MCL1GS | Nichicon | 11.551 | 493-9454-1-ND | 0,39000 € | Upgrade |
| UUD1H010MCL1GS | Nichicon | 16.508 | 493-2294-1-ND | 0,37000 € | Upgrade |
| 105SMH050M | CORNELL DUBILIER KNOWLES | 0 | 105SMH050M-ND | 0,06770 € | Parametric Equivalent |
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5.828 | 1572-1278-1-ND | 0,38000 € | Parametric Equivalent |











