Parametric Equivalent

50ST475M5750X | |
|---|---|
DigiKey Part Number | 50ST475M5750X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50ST475M5750X |
Description | CAP FILM 4.7UF 20% 50VDC 2220 |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 50V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 50ST475M5750X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |


