Parametric Equivalent

50MU475MD35750 | |
|---|---|
DigiKey Part Number | 1189-2547-2-ND - Tape & Reel (TR) 1189-2547-1-ND - Cut Tape (CT) 1189-2547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50MU475MD35750 |
Description | CAP FILM 4.7UF 20% 50VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 50V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 50MU475MD35750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MU475MD35750 | Rubycon | 0 | 1189-2547-1-ND | 10,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 8,37600 € | 83,76 € |
| 50 | 7,37920 € | 368,96 € |
| 100 | 7,07080 € | 707,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,54826 € | 3.274,13 € |
| 1.000 | 6,38630 € | 6.386,30 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |


