50SKV47M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 35.941
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 41.243
Unit Price: 0,39000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.699
Unit Price: 0,95000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 0,92000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: 0,47000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,47000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SKV47M6.3X8

DigiKey Part Number
1189-50SKV47M6.3X8CT-ND - Cut Tape (CT)
1189-50SKV47M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SKV47M6.3X8
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SKV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.