Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50SKV22M8X6.5 | |
|---|---|
DigiKey Part Number | 1189-3518-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50SKV22M8X6.5 |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV22M8X6.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV22M6.3X6.1 | Rubycon | 69 | 1189-1655-1-ND | 0,45000 € | Similar |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1.013 | 338-2164-1-ND | 1,34000 € | Upgrade |
| AFK226M63E16VT-F | Cornell Dubilier Knowles | 0 | AFK226M63E16VT-F-ND | 1,16932 € | Upgrade |
| EEE-FK1J220P | Panasonic Industry | 11.302 | PCE3820CT-ND | 0,65000 € | Upgrade |
| UCD1J220MCL6GS | Nichicon | 707 | 493-6398-1-ND | 0,57000 € | Upgrade |







