Parametric Equivalent
Parametric Equivalent
Direct

AFK226M63E16VT-F | |
|---|---|
DigiKey Part Number | AFK226M63E16VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK226M63E16VT-F |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21939 € | 1.219,39 € |
| Unit Price without VAT: | 1,21939 € |
|---|---|
| Unit Price with VAT: | 1,45107 € |



