50SKV2.2M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 6.497
Unit Price: 0,15000 €
Datasheet

Direct


Würth Elektronik
In Stock: 12
Unit Price: 0,17000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.970
Unit Price: 0,57000 €
Datasheet

Direct


Nichicon
In Stock: 6.113
Unit Price: 0,40000 €
Datasheet

Direct


Nichicon
In Stock: 1.556
Unit Price: 0,40000 €
Datasheet

Direct


Nichicon
In Stock: 24.578
Unit Price: 0,28000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.940
Unit Price: 0,64000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SKV2.2M4X5.5

DigiKey Part Number
1189-2477-2-ND - Tape & Reel (TR)
1189-2477-1-ND - Cut Tape (CT)
1189-2477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SKV2.2M4X5.5
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SKV2.2M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes