Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

50SKV2.2M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-2477-2-ND - Tape & Reel (TR) 1189-2477-1-ND - Cut Tape (CT) 1189-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV2.2M4X5.5 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV2.2M4X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 16.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060640002 | Würth Elektronik | 4.545 | 732-8542-1-ND | 0,15000 € | Direct |
| 865080640002 | Würth Elektronik | 2.012 | 732-8447-1-ND | 0,17000 € | Direct |
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1.970 | 338-3961-1-ND | 0,57000 € | Direct |
| UUA1H2R2MCL1GS | Nichicon | 6.103 | 493-9459-1-ND | 0,40000 € | Direct |
| UUD1H2R2MCL1GS | Nichicon | 293 | 493-2295-1-ND | 0,39000 € | Direct |








