50SJV4.7M5X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 8.755
Unit Price: 0,38000 €
Datasheet

Direct


Würth Elektronik
In Stock: 8.664
Unit Price: 0,19000 €
Datasheet

Direct


Nichicon
In Stock: 10.700
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 714
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08765 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06138 €
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SJV4.7M5X6.1

DigiKey Part Number
50SJV4.7M5X6.1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50SJV4.7M5X6.1
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SJV4.7M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
28.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes