Similar
Direct

50SGV4R7M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-50SGV4R7M5X6.1TR-ND - Tape & Reel (TR) 1189-50SGV4R7M5X6.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 50SGV4R7M5X6.1 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV4R7M5X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Similar |
| EXV475M050S9DAA | KEMET | 0 | EXV475M050S9DAA-ND | 0,06061 € | Direct |



