Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SGV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50SGV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV47M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50JGV47M10X10.5 | Rubycon | 484 | 1189-50JGV47M10X10.5CT-ND | 0,93000 € | Parametric Equivalent |
| EXV476M050S9PAA | KEMET | 0 | EXV476M050S9PAA-ND | 0,22046 € | Direct |
| AHA476M50G24T-F | Cornell Dubilier Knowles | 0 | AHA476M50G24T-F-ND | 0,57088 € | Parametric Equivalent |
| AHA476M63G24T-F | Cornell Dubilier Knowles | 0 | AHA476M63G24T-F-ND | 0,62320 € | Parametric Equivalent |
| EEE-FK1K470L | Panasonic Industry | 0 | 10-EEE-FK1K470LCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25700 € | 128,50 € |
| Unit Price without VAT: | 0,25700 € |
|---|---|
| Unit Price with VAT: | 0,30583 € |









