Direct
Direct
Direct
Direct
Upgrade

50SGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SGV220M10X10.5CT-ND - Cut Tape (CT) 1189-50SGV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV220M10X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV220M10X10.5 | Rubycon | 349.618 | 1189-1654-1-ND | 0,81000 € | Direct |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.717 | 338-2174-1-ND | 1,90000 € | Direct |
| EEE-FK1H221P | Panasonic Industry | 12.107 | PCE3812CT-ND | 0,85000 € | Direct |
| EEV227M050S9PAA | KEMET | 4.709 | 399-EEV227M050S9PAACT-ND | 0,93000 € | Direct |
| EXV227M050S9PAA | KEMET | 4.738 | 399-EXV227M050S9PAACT-ND | 0,92000 € | Upgrade |






