
50SEV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3104-2-ND - Tape & Reel (TR) 1189-3104-1-ND - Cut Tape (CT) 1189-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV33M6.3X8 |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV33M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50THV33M6.3X8 | Rubycon | 4.131 | 1189-50THV33M6.3X8CT-ND | 0,48000 € | Direct |
| 50TRV33M6.3X8 | Rubycon | 197 | 1189-3567-1-ND | 0,59000 € | Direct |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Upgrade |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 1,05000 € | Direct |
| EEE-FK1H330XP | Panasonic Industry | 729 | PCE3814CT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21300 € | 21,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20330 € | 20,33 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

