33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TRV33M6.3X8

DigiKey Part Number
1189-3567-2-ND - Tape & Reel (TR)
1189-3567-1-ND - Cut Tape (CT)
1189-3567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TRV33M6.3X8
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TRV33M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
103.5 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
500,27520 €13,76 €
1000,24540 €24,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,18019 €162,17 €
1.8000,16634 €299,41 €
2.7000,15936 €430,27 €
4.5000,15156 €682,02 €
6.3000,14698 €925,97 €
9.0000,14255 €1.282,95 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €