50SEV22M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.389
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.439
Unit Price: 0,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 345
Unit Price: 0,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.013
Unit Price: 1,34000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,21939 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.955
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 771
Unit Price: 0,74000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.076
Unit Price: 0,87000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEV22M8X6.5

DigiKey Part Number
1189-50SEV22M8X6.5TR-ND - Tape & Reel (TR)
1189-50SEV22M8X6.5CT-ND - Cut Tape (CT)
1189-50SEV22M8X6.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SEV22M8X6.5
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50SEV22M8X6.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes