
50RXA820MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-50RXA820MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA820MEFC12.5X25 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL821MK25H | Chemi-Con | 160 | 565-3807-ND | 3,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,02080 € | 51,04 € |
| 100 | 0,93150 € | 93,15 € |
| 500 | 0,77764 € | 388,82 € |
| 1.000 | 0,72924 € | 729,24 € |
| 3.000 | 0,66875 € | 2.006,25 € |
| 5.000 | 0,64616 € | 3.230,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

