
EGPD500ELL821MK25H | |
|---|---|
DigiKey Part Number | 565-3807-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL821MK25H |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 58mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL821MK25H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,11000 € | 21,10 € |
| 50 | 1,68860 € | 84,43 € |
| 100 | 1,55550 € | 155,55 € |
| 500 | 1,32688 € | 663,44 € |
| 1.000 | 1,25496 € | 1.254,96 € |
| 2.500 | 1,17829 € | 2.945,73 € |
| 5.000 | 1,13161 € | 5.658,05 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

