Upgrade
Upgrade

50RX3010MTA8X11.5 | |
|---|---|
DigiKey Part Number | 50RX3010MTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX3010MTA8X11.5 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX3010MTA8X11.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100RX3010MT78X11.5 | Rubycon | 1.981 | 1189-100RX3010MT78X11.5CT-ND | 0,55000 € | Upgrade |
| 100RX3010MTA8X11.5 | Rubycon | 10.036 | 1189-1513-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11938 € | 238,76 € |
| Unit Price without VAT: | 0,11938 € |
|---|---|
| Unit Price with VAT: | 0,14206 € |



