10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100RX3010MT78X11.5

DigiKey Part Number
1189-100RX3010MT78X11.5CT-ND - Cut Tape (CT)
1189-100RX3010MT78X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100RX3010MT78X11.5
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
100RX3010MT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
500,25880 €12,94 €
1000,23070 €23,07 €
5000,18202 €91,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16665 €166,65 €
2.0000,15386 €307,72 €
3.0000,14741 €442,23 €
5.0000,14022 €701,10 €
7.0000,13599 €951,93 €
10.0000,13190 €1.319,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €