Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50RX301000M16X31.5 | |
|---|---|
DigiKey Part Number | 50RX301000M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50RX301000M16X31.5 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX301000M16X31.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50RX301000MGC16X31.5 | Rubycon | 0 | 50RX301000MGC16X31.5-ND | 1,05780 € | Parametric Equivalent |
| 63RX301000M16X31.5 | Rubycon | 123 | 1189-63RX301000M16X31.5-ND | 2,91000 € | Parametric Equivalent |
| 63RX301000MGC16X31.5 | Rubycon | 0 | 63RX301000MGC16X31.5-ND | 1,21910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,20000 € | 240,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


