
50PK220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 50PK220MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 50PK220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK220MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 522 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFC10X12.5 | Rubycon | 794 | 1189-2310-ND | 0,51000 € | Upgrade |
| ECA-1HHG221 | Panasonic Industry | 1.158 | P5572-ND | 0,68000 € | Direct |
| EKMQ500ELL221MJC5S | Chemi-Con | 363 | 565-EKMQ500ELL221MJC5S-ND | 1,15000 € | Direct |
| 227CKE050M | CORNELL DUBILIER KNOWLES | 200.413 | 1572-1699-ND | 0,69000 € | Upgrade |
| ESH227M050AH1AA | KEMET | 5.891 | 399-6569-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,24530 € | 24,53 € |
| 500 | 0,19404 € | 97,02 € |
| 1.000 | 0,17787 € | 177,87 € |
| 3.000 | 0,15763 € | 472,89 € |
| 5.000 | 0,15006 € | 750,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

