Direct
Direct
Parametric Equivalent

50MS53.3MEFC4X5 | |
|---|---|
DigiKey Part Number | 50MS53.3MEFC4X5-ND |
Manufacturer | |
Manufacturer Product Number | 50MS53.3MEFC4X5 |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MS53.3MEFC4X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA3R3 | Panasonic Industry | 50.780 | P826-ND | 0,22000 € | Direct |
| EEA-GA1H3R3 | Panasonic Industry | 1.536 | P14507-ND | 0,25000 € | Direct |
| ECE-A1HKS3R3 | Panasonic Industry | 1.691 | P995-ND | 0,23000 € | Parametric Equivalent |




