Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

50JKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JKV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50JKV100M8X10.5CT-ND - Cut Tape (CT) 1189-50JKV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JKV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | 0,69000 € | Upgrade |
| 50TZV100M8X10.5 | Rubycon | 52.750 | 1189-1651-1-ND | 0,64000 € | Upgrade |
| 50SKV100M8X10.5 | Rubycon | 5.912 | 1189-3108-1-ND | 0,62000 € | Parametric Equivalent |
| 865060653010 | Würth Elektronik | 4.389 | 732-8550-1-ND | 0,58000 € | Direct |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 5.688 | 338-2145-1-ND | 1,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,31560 € | 31,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25256 € | 126,28 € |
| 1.000 | 0,23326 € | 233,26 € |
| 2.500 | 0,21314 € | 532,85 € |
| 5.000 | 0,20117 € | 1.005,85 € |
| 12.500 | 0,19146 € | 2.393,25 € |
| 25.000 | 0,18141 € | 4.535,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |














