
50SKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3108-2-ND - Tape & Reel (TR) 1189-3108-1-ND - Cut Tape (CT) 1189-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,25730 € | 25,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20400 € | 102,00 € |
| 1.000 | 0,18720 € | 187,20 € |
| 1.500 | 0,17871 € | 268,06 € |
| 2.500 | 0,16924 € | 423,10 € |
| 3.500 | 0,16367 € | 572,85 € |
| 5.000 | 0,15829 € | 791,45 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

