68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50CEV68M8X10.5

DigiKey Part Number
1189-50CEV68M8X10.5TR-ND - Tape & Reel (TR)
1189-50CEV68M8X10.5CT-ND - Cut Tape (CT)
1189-50CEV68M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50CEV68M8X10.5
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50CEV68M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PEV68M8X10.5Rubycon4550PEV68M8X10.5CT-ND1,78000 €Parametric Equivalent
EEH-ZA1H680PPanasonic Industry5.600P15445CT-ND1,45000 €Parametric Equivalent
EEH-ZA1H680VPanasonic Industry93P19826CT-ND1,58000 €Parametric Equivalent
HHXD500GRA680MHA0GChemi-Con276565-HHXD500GRA680MHA0GCT-ND1,05000 €Parametric Equivalent
HZA686M050F24T-FCornell Dubilier Knowles1.802338-HZA686M050F24T-FCT-ND3,74000 €Parametric Equivalent
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,98900 €9,89 €
500,76600 €38,30 €
1000,69540 €69,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57410 €287,05 €
1.0000,53591 €535,91 €
1.5000,51664 €774,96 €
2.5000,49515 €1.237,88 €
3.5000,48253 €1.688,86 €
5.0000,47033 €2.351,65 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €