Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

500MXH330MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-2006-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH330MEFCSN30X50 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH330MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.534 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXH330MEFC30X50 | Rubycon | 0 | 500MXH330MEFC30X50-ND | 5,43310 € | Parametric Equivalent |
| 500MXH330MEFCFA30X50 | Rubycon | 0 | 500MXH330MEFCFA30X50-ND | 5,82680 € | Parametric Equivalent |
| ELHS501VSN331MR50S | Chemi-Con | 415 | 565-5111-ND | 18,62000 € | Upgrade |
| EKHS501VSN331MR50S | Chemi-Con | 0 | 565-EKHS501VSN331MR50S-ND | 10,04285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 8,34900 € | 83,49 € |
| 50 | 7,04220 € | 352,11 € |
| 100 | 6,63120 € | 663,12 € |
| 500 | 5,92584 € | 2.962,92 € |
| 1.000 | 5,70428 € | 5.704,28 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |





