
EKHS501VSN331MR50S | |
|---|---|
DigiKey Part Number | 565-EKHS501VSN331MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS501VSN331MR50S |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKHS501VSN331MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,96310 € | 1.992,62 € |
| Unit Price without VAT: | 9,96310 € |
|---|---|
| Unit Price with VAT: | 11,85609 € |

