Direct
Parametric Equivalent
Parametric Equivalent

500MXH120EFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-3451-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH120EFCSN22X40 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH120EFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.442 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXH120MEFC22X40 | Rubycon | 0 | 500MXH120MEFC22X40-ND | 2,39005 € | Direct |
| LGN2H121MELZ45 | Nichicon | 222 | 493-4347-ND | 6,58000 € | Parametric Equivalent |
| LSM121M2H---2245S | Surge | 0 | 4403-LSM121M2H---2245S-ND | 2,34211 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,50625 € | 501,25 € |
| Unit Price without VAT: | 2,50625 € |
|---|---|
| Unit Price with VAT: | 2,98244 € |




