Parametric Equivalent
Parametric Equivalent

LSM121M2H---2245S | |
|---|---|
DigiKey Part Number | 4403-LSM121M2H---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LSM121M2H---2245S |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.274 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.659Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK121M2H---2245S | Surge | 0 | 4403-LSK121M2H---2245S-ND | 2,50317 € | Parametric Equivalent |
| LGN2H121MELZ45 | Nichicon | 222 | 493-4347-ND | 6,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,32352 € | 1.487,05 € |
| Unit Price without VAT: | 2,32352 € |
|---|---|
| Unit Price with VAT: | 2,76499 € |



