Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXG330MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-500MXG330MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 500MXG330MEFCSN35X45 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXG330MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.534 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG330MEFC35X45 | Rubycon | 0 | 500VXG330MEFC35X45-ND | 6,51770 € | Parametric Equivalent |
| 500VXG330MEFCSN35X45 | Rubycon | 44 | 1189-2020-ND | 13,57000 € | Parametric Equivalent |
| EKMS501VSN331MA45S | Chemi-Con | 0 | 565-3488-ND | 9,34985 € | Direct |
| ELXS501VSN331MA45S | Chemi-Con | 0 | 565-3606-ND | 9,75085 € | Direct |
| B43544B6337M000 | TDK | 0 | 495-B43544B6337M000-ND | 12,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81590 € | 681,59 € |
| Unit Price without VAT: | 6,81590 € |
|---|---|
| Unit Price with VAT: | 8,11092 € |













