Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

EKMS501VSN331MA45S | |
|---|---|
DigiKey Part Number | 565-3488-ND |
Manufacturer | |
Manufacturer Product Number | EKMS501VSN331MA45S |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS501VSN331MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.288 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS501VSN331MA45S | Chemi-Con | 0 | 565-3606-ND | 9,75085 € | Direct |
| EKMS551VSN331MA45S | Chemi-Con | 0 | 565-EKMS551VSN331MA45S-ND | 20,75000 € | Parametric Equivalent |
| 500MXG330MEFCSN35X45 | Rubycon | 0 | 1189-500MXG330MEFCSN35X45-ND | 6,81590 € | Direct |
| 500VXG330MEFC35X45 | Rubycon | 0 | 500VXG330MEFC35X45-ND | 6,51770 € | Direct |
| 500VXG330MEFCSN35X45 | Rubycon | 44 | 1189-2020-ND | 13,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,34985 € | 1.869,97 € |
| Unit Price without VAT: | 9,34985 € |
|---|---|
| Unit Price with VAT: | 11,12632 € |










