450WXA22MEFCGC16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 583
Unit Price: 1,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 804
Unit Price: 2,52000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450WXA22MEFCGC16X20

DigiKey Part Number
450WXA22MEFCGC16X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
450WXA22MEFCGC16X20
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450WXA22MEFCGC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
255 mA @ 10 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC22MEFCGC16X20Rubycon01189-450BXC22MEFCGC16X20CT-ND1,88000 €Direct
450WXA22MEFC16X20Rubycon5831189-450WXA22MEFC16X20-ND1,76000 €Parametric Equivalent
ULD2W220MHD6TNNichicon804493-13901-1-ND2,52000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,59852 €359,11 €
Manufacturers Standard Package
Unit Price without VAT:0,59852 €
Unit Price with VAT:0,71224 €