Upgrade
Parametric Equivalent

450WA2.2MEFC10X9 | |
|---|---|
DigiKey Part Number | 450WA2.2MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 450WA2.2MEFC10X9 |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450WA2.2MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450WXA2.2MEFC10X9 | Rubycon | 0 | 450WXA2.2MEFC10X9-ND | 0,16266 € | Upgrade |
| 450WA2R2MEFC10X9 | Rubycon | 998 | 1189-4106-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15409 € | 154,09 € |
| Unit Price without VAT: | 0,15409 € |
|---|---|
| Unit Price with VAT: | 0,18337 € |



