450WXA2.2MEFC10X9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,16266 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.234
Unit Price: 0,65000 €
Datasheet
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450WXA2.2MEFC10X9

DigiKey Part Number
450WXA2.2MEFC10X9-ND
Manufacturer
Manufacturer Product Number
450WXA2.2MEFC10X9
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450WXA2.2MEFC10X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.413" (10.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450WXA2.2MEFCT810X9Rubycon0450WXA2.2MEFCT810X9-ND0,16266 €Parametric Equivalent
450WXA2R2MEFC10X9Rubycon1.2341189-4105-ND0,65000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,16266 €162,66 €
Manufacturers Standard Package
Unit Price without VAT:0,16266 €
Unit Price with VAT:0,19357 €