Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

450USC330MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-450USC330MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450USC330MEFCSN30X40 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC330MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.968 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USK330MEFCSN30X30 | Rubycon | 0 | 1189-4308-ND | 4,64840 € | Direct |
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | 7,50000 € | Upgrade |
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | 4,21210 € | Upgrade |
| 450VXH330MEFCSN30X40 | Rubycon | 1.394 | 1189-2038-ND | 7,74000 € | Upgrade |
| 450USG330MEFCSN25X45 | Rubycon | 9 | 1189-3847-ND | 8,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,06620 € | 406,62 € |
| Unit Price without VAT: | 4,06620 € |
|---|---|
| Unit Price with VAT: | 4,83878 € |














