
SLPX331M450E7P3 | |
|---|---|
DigiKey Part Number | 338-1964-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M450E7P3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 804mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.12 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M450K042 | Cornell Dubilier Knowles | 1.097 | 380LQ331M450K042-ND | 9,95000 € | Similar |
| 380LX331M450A042 | Cornell Dubilier Knowles | 1 | 338-2695-ND | 6,49000 € | Similar |
| 380LX331M450K052 | Cornell Dubilier Knowles | 28 | 338-2441-ND | 6,47000 € | Similar |
| ESMQ451VSN331MR40S | Chemi-Con | 352 | 565-2795-ND | 10,96000 € | Similar |
| 450USG330MEFCSN30X35 | Rubycon | 27 | 1189-3848-ND | 8,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 6,56800 € | 65,68 € |
| 50 | 5,49900 € | 274,95 € |
| 100 | 5,16250 € | 516,25 € |
| 500 | 4,58494 € | 2.292,47 € |
| 1.000 | 4,40352 € | 4.403,52 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |


